Essentra OFBLT-3.1-05-PP technical specifications.
| Color | White |
| Inside Diameter | 3.1mm |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra OFBLT-3.1-05-PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.