Essentra OFNS-16-S307-01 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 1.35inch |
| Lead Free | Lead Free |
| Length | 1.35inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Push In |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra OFNS-16-S307-01 to view detailed technical specifications.
No datasheet is available for this part.