Essentra OFSH2-24-3 technical specifications.
| Lead Free | Lead Free |
| Length | 2.87inch |
| Mount | Screw |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra OFSH2-24-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.