Essentra OFSMB-4-05-19BLK technical specifications.
| Color | Black |
| Length | 40mm |
| Material | Nylon |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra OFSMB-4-05-19BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.