Essentra OS-187 technical specifications.
| Color | Natural, Clear |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Series | Richco, OS |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Essentra OS-187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.