Essentra OS-250 technical specifications.
| Color | Natural, Clear |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Series | OS |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Essentra OS-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.