Essentra PCG-4-A technical specifications.
| Length | 48inch |
| Material | Plastic |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Width | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra PCG-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.