Essentra PGSB-0710 technical specifications.
| Color | Black |
| Diameter | 0.394inch |
| Flammability Rating | UL94 V-2 |
| Height | 0.26inch |
| Inside Diameter | 0.284inch |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Bushing |
| Panel Thickness | 1.6mm |
| Series | PGSB |
| Thickness | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra PGSB-0710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.