Essentra PGSB-1316 technical specifications.
| Package/Case | 504 |
| Color | Black |
| Diameter | 0.63inch |
| Flammability Rating | UL94 V-2 |
| Height | 0.41inch |
| Inside Diameter | 0.504inch |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Bushing |
| Panel Thickness | 3.53mm |
| Series | PGSB |
| Thickness | 0.0139inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra PGSB-1316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
