Essentra PGSB-1519 technical specifications.
| Package/Case | 602 |
| Color | Black |
| Diameter | 0.748inch |
| Flammability Rating | UL94 V-2 |
| Height | 0.44inch |
| Inside Diameter | 0.602inch |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Bushing |
| Panel Thickness | 3.3mm |
| Series | PGSB |
| Thickness | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra PGSB-1519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.