Essentra PGSB-23 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 0.562inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Bushing |
| Panel Thickness | 3.18mm |
| Series | PGSB |
| RoHS | Compliant |
Download the complete datasheet for Essentra PGSB-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.