Essentra PGSB-5A technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 10.3mm |
| Inside Diameter | 0.875inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Panel Thickness | 3.18mm |
| Reach SVHC Compliant | No |
| Series | PGSB-A |
| Wire/Cable Diameter | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra PGSB-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
