Essentra PGSG-2 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Height | 0.172inch |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PE, Polyethylene |
| Mount | Edge |
| Panel Thickness | 1.8mm |
| Series | PGSG |
| Width | 0.109inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra PGSG-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
