Essentra PKKL-3 technical specifications.
| Color | Natural |
| Diameter | 9.5mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 1.02inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Push In |
| Packaging | Bulk |
| Panel Thickness | 1.57mm |
| Series | KWIK KLIP |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra PKKL-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.