Essentra PL-250-20-01 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Head Diameter | 0.354inch |
| Head Height | 0.07inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Series | PL |
| RoHS | Compliant |
Download the complete datasheet for Essentra PL-250-20-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.