Essentra PS-8-01 technical specifications.
| Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.831inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Series | PS |
| RoHS | Compliant |
Download the complete datasheet for Essentra PS-8-01 to view detailed technical specifications.
No datasheet is available for this part.