Essentra PSB-10M-01A2-RT technical specifications.
| Height | 10mm |
| Length | 0.394inch |
| Material | Nylon, Polyamide |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Series | PSB |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra PSB-10M-01A2-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
