Essentra PSM-6-01 technical specifications.
| Lead Free | Lead Free |
| Length | 0.63inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Series | PSM |
| RoHS | Compliant |
Download the complete datasheet for Essentra PSM-6-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.