Essentra PST-1-01 technical specifications.
| Body Height | 1.6mm |
| Package/Case | 062 |
| Lead Free | Lead Free |
| Length | 0.207inch |
| Material | Nylon |
| Mount | PCB |
| Outside Diameter | 1.6mm |
| Package Quantity | 1000 |
| PCB Thickness | 1.63mm |
| Reach SVHC Compliant | No |
| Series | PST |
| Width | 100mm |
| Wire/Cable Diameter | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra PST-1-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.