Essentra PST-5-01 technical specifications.
| Body Height | 7.9mm |
| Diameter | 0.1inch |
| Height | 7.951mm |
| Lead Free | Lead Free |
| Length | 0.454inch |
| Material | Nylon |
| Mount | External |
| Package Quantity | 1000 |
| PCB Thickness | 1.63mm |
| Reach SVHC Compliant | No |
| Series | PST |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra PST-5-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
