Essentra PT-203 technical specifications.
| Bundle Diameter | 1.25inch |
| Color | Black |
| Length | 0.417foot |
| Material | Polypropylene, PP |
| Mount | Snap in |
| Package Quantity | 1000 |
| Series | PT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra PT-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.