Essentra QFG-16202 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | PVC, Poly, Vinyl |
| Series | Richco, QFG |
| RoHS | Compliant |
Download the complete datasheet for Essentra QFG-16202 to view detailed technical specifications.
No datasheet is available for this part.