Essentra QTE-120L technical specifications.
| Color | Natural |
| Height | 520mm |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Reach SVHC Compliant | No |
| Series | Richco, Q-tie® |
| Width | 7.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 145mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra QTE-120L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.