Essentra QTE-30XL technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Reach SVHC Compliant | No |
| Series | Richco, Q-tie® |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for Essentra QTE-30XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.