Essentra QTPF-1BK technical specifications.
| Package/Case | 482 |
| Color | Black |
| Head Diameter | 0.63inch |
| Head Height | 0.2inch |
| Material | Acetal |
| Mount | Rivet |
| Package Quantity | 100 |
| Panel Thickness | 0.196inch |
| Series | QTPF |
| RoHS | Compliant |
Download the complete datasheet for Essentra QTPF-1BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.