Essentra RDC-600-130 technical specifications.
| Type | Guide |
| Material | Glass-Filled Nylon |
| Color | Black |
| Application Mounting Hole (Imperial) | 0.187in |
| Board Thickness (Imperial) | 0.125in |
| Product Length (Imperial) | 69in |
| Product Width (Imperial) | 0.25in |
| Product Height (Imperial) | 0.44in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra RDC-600-130 to view detailed technical specifications.
No datasheet is available for this part.