Essentra RKW-12-15-RD technical specifications.
| Color | Red |
| Length | 1.25foot |
| Material | Polyamide, Polyethylene |
| Mount | Free Hanging |
| Series | Kwik |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra RKW-12-15-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.