Essentra RKW-12-24-BL technical specifications.
| Color | Blue |
| Length | 2foot |
| Material | Polyamide, Polyethylene |
| Mount | Free Hanging |
| Series | Kwik |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra RKW-12-24-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.