Essentra RKW-8-6-GN technical specifications.
| Color | Green |
| Length | 0.5foot |
| Material | Polyamide, Polyethylene |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Kwik |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra RKW-8-6-GN to view detailed technical specifications.
No datasheet is available for this part.