Essentra RKW-8-6-OR technical specifications.
| Color | Orange |
| Length | 0.5foot |
| Material | Polyamide, Polyethylene |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Kwik |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra RKW-8-6-OR to view detailed technical specifications.
No datasheet is available for this part.