Essentra RKWD-16-15-BL technical specifications.
| Bundle Diameter | 4inch |
| Color | Blue |
| Length | 1.25foot |
| Material | Nylon, Polyethylene |
| Mount | Free Hanging |
| Series | Kwik |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra RKWD-16-15-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.