Essentra RKWR-2-BL technical specifications.
| Color | Blue |
| Length | 15foot |
| Material | Polyamide, Polyethylene |
| Mount | Free Hanging |
| Packaging | Roll |
| Series | RKWR |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra RKWR-2-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.