Essentra RSSD-700 technical specifications.
| Type | Guide |
| Material | Nylon |
| Color | Natural |
| Component Mounting Hole (Imperial) | 0.18in |
| Board Thickness (Imperial) | 0.075in |
| Product Width (Imperial) | 0.31in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra RSSD-700 to view detailed technical specifications.
No datasheet is available for this part.