Essentra SAI600A technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Push In |
| Series | Alliance Plastics, SAI |
| Shape | Hexagonal, Flat |
| RoHS | Compliant |
Download the complete datasheet for Essentra SAI600A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.