Essentra SB-1 technical specifications.
| Color | Black |
| Inside Diameter | 0.15inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Panel Thickness | 0.125inch |
| Series | Richco, SB |
| RoHS | Compliant |
Download the complete datasheet for Essentra SB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.