Essentra SB-2 technical specifications.
| Color | Black |
| Inside Diameter | 0.22inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Bushing |
| Panel Thickness | 0.125inch |
| Series | Richco, SB |
| RoHS | Compliant |
Download the complete datasheet for Essentra SB-2 to view detailed technical specifications.
No datasheet is available for this part.