Essentra SCBS-14-01 technical specifications.
| Body Height | 22.2mm |
| Lead Free | Lead Free |
| Length | 1.528inch |
| Material | Nylon |
| Mount | Stud |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Series | Richco, SCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra SCBS-14-01 to view detailed technical specifications.
No datasheet is available for this part.