Essentra SCBS-16-01 technical specifications.
| Body Height | 25.4mm |
| Length | 1.654inch |
| Material | Nylon |
| Mount | Stud |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Series | Richco, SCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra SCBS-16-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.