Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ESSENTRA

SCBS-22.5-01

Datasheet
SCBS-22.5-01, 35.7mm High Nylon Studded Fixing Spacer For 4mm PCB Hole and #8-32 Thread Size
Essentra

SCBS-22.5-01

SCBS-22.5-01, 35.7mm High Nylon Studded Fixing Spacer For 4mm PCB Hole and #8-32 Thread Size

MountingStud
Quick Jump:

Technical Specifications

Essentra SCBS-22.5-01 technical specifications.

General

Body Height
35.7mm
Length
2.059inch
Material
Nylon
Mount
Stud
Package Quantity
1000
PCB Thickness
1.57mm
Series
Richco, SCBS

Compliance

RoHS
Compliant

Datasheet

Essentra SCBS-22.5-01 Datasheet

Download the complete datasheet for Essentra SCBS-22.5-01 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com