Essentra SCBS-6-01 technical specifications.
| Body Height | 9.5mm |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 1.028inch |
| Material | Nylon |
| Mount | Stud |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Series | Richco, SCBS |
| Size | 0.312inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SCBS-6-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.