Essentra SCBSST-4-01 technical specifications.
| Length | 0.906inch |
| Material | Nylon |
| Mount | Stud |
| Package Quantity | 1000 |
| Series | Richco, SCBSST |
| RoHS | Compliant |
Download the complete datasheet for Essentra SCBSST-4-01 to view detailed technical specifications.
No datasheet is available for this part.