Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ESSENTRA

SCCA-2-01

Datasheet
Essentra

SCCA-2-01

CBL CLIP WIRE SADDLE NAT ARROW

MountingCable
Quick Jump:

Technical Specifications

Essentra SCCA-2-01 technical specifications.

General

Color
Natural
Flammability Rating
UL94 V-2
Height
0.9inch
Material
Nylon, Polyamide, PA66
Mount
Cable
Packaging
Bulk
Panel Thickness
2mm
Series
Richco
Width
0.31inch

Compliance

RoHS
Compliant

Datasheet

Essentra SCCA-2-01 Datasheet

Download the complete datasheet for Essentra SCCA-2-01 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com