Essentra SCCA-4-01 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 1.05inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| Series | Richco |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SCCA-4-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.