Essentra SCD-1521 technical specifications.
| Color | Tan |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 6foot |
| Material | PVC, Poly, Vinyl |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | Richco, SCD |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SCD-1521 to view detailed technical specifications.
No datasheet is available for this part.