Essentra SDD-DAA-2520-M6 technical specifications.
| Color | Black |
| Gender | Male, Male |
| Length | 2.244inch |
| Material | Steel, Rubber |
| Outside Diameter | 0.984inch |
| Package Quantity | 1000 |
| Series | SDD |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra SDD-DAA-2520-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.