Essentra SEI-2 technical specifications.
| Color | Black |
| Height | 8.8mm |
| Material | Nylon |
| Mount | Edge |
| Package Quantity | 1000 |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra SEI-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
