Essentra SFCBS-M4-10M-01 technical specifications.
| Body Diameter | 9.5mm |
| Body Height | 10mm |
| Length | 0.795inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Series | Richco, SFCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra SFCBS-M4-10M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.