Essentra SFCC-4-01A-RT technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 0.25inch |
| Length | 0.672inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SFCC-4-01A-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.