Essentra SG8-250-81 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Screw |
| Series | SG8-250 |
| RoHS | Compliant |
Download the complete datasheet for Essentra SG8-250-81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.