Cable Accessories Slit Harness Wrap Nylon 6 Black
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black |
| Diameter | 0.342inch |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 328.08foot |
| Material | Nylon, Polyamide |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Richco, SHR |
| RoHS | Compliant |